CPD021P-25T0 vs MCD-M1-P-21P0C8-18.0 feature comparison

CPD021P-25T0 Cristek Interconnects Inc

Buy Now Datasheet

MCD-M1-P-21P0C8-18.0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CRISTEK INTERCONNECTS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Body Breadth 0.218 inch
Body Depth 0.196 inch
Body Length 1.088 inch
Body/Shell Style PLUG
Cable Types WIRE, SOLID
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (50) OVER COPPER FLASH
Contact Finish Termination GOLD OVER NICKEL GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 HOLE 0.088-0.096
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Size C C
Termination Type WIRE SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY

Compare CPD021P-25T0 with alternatives

Compare MCD-M1-P-21P0C8-18.0 with alternatives