RMDM-21PCBRM7-TL39A174
vs
MFX021P-0E4-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
CRISTEK INTERCONNECTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Finish Termination
GOLD
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
C
C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
21
21
Base Number Matches
1
1
Additional Feature
STANDARDS: MIL-PRF-83513
Body Breadth
0.27 inch
Body Depth
0.141 inch
Body Length
1.085 inch
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
3 A
Compare RMDM-21PCBRM7-TL39A174 with alternatives
Compare MFX021P-0E4-1 with alternatives