RMDM-21PCBRM7-TL39A174 vs HCR-2021-4B5 feature comparison

RMDM-21PCBRM7-TL39A174 ITT Interconnect Solutions

Buy Now Datasheet

HCR-2021-4B5 Cristek Interconnects Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON CRISTEK INTERCONNECTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 1
Board Mounting Option HOLE 0.096
Body Breadth 0.218 inch
Body Depth 0.41 inch
Body Length 1.088 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm

Compare RMDM-21PCBRM7-TL39A174 with alternatives

Compare HCR-2021-4B5 with alternatives