RMDA29000
vs
TGA4513-EPU
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
18 dB
|
20 dB
|
Input Power-Max (CW) |
10 dBm
|
22 dBm
|
Number of Functions |
1
|
|
Operating Frequency-Max |
31000 MHz
|
31000 MHz
|
Operating Frequency-Min |
27000 MHz
|
27000 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND HIGH POWER
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare RMDA29000 with alternatives
Compare TGA4513-EPU with alternatives