RMCS1/817.81%R vs RK73H2BRTTD17R8F feature comparison

RMCS1/817.81%R SEI Stackpole Electronics Inc

Buy Now Datasheet

RK73H2BRTTD17R8F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
STACKPOLE ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP, ROHS COMPLIANT CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Chip Rectangular
e3 e3
RMCS
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TAPE, PAPER TR, PUNCHED PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
17.8 Ω 17.8 Ω
FIXED RESISTOR FIXED RESISTOR
RMCS1/8(100PPM,1%)
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
Yes
AEC-Q200

Compare RMCS1/817.81%R with alternatives

Compare RK73H2BRTTD17R8F with alternatives