RMCS1/817.81%R vs 9C12063A17R8FKAFT feature comparison

RMCS1/817.81%R SEI Stackpole Electronics Inc

Buy Now Datasheet

9C12063A17R8FKAFT YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
STACKPOLE ELECTRONICS INC YAGEO CORP
CHIP, ROHS COMPLIANT
unknown compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR
Chip Chip
e3 e4
RMCS
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TAPE, PAPER TR, Paper, 7 Inch
0.25 W 0.25 W
70 °C
17.8 Ω 17.8 Ω
FIXED RESISTOR FIXED RESISTOR
RMCS1/8(100PPM,1%)
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RMCS1/817.81%R with alternatives

Compare 9C12063A17R8FKAFT with alternatives