RMCS1/2034K01%R
vs
CR-01FLB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Additional Feature |
ANTI-SULFUR
|
|
Construction |
Chip
|
|
JESD-609 Code |
e3
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.23 mm
|
|
Package Length |
0.6 mm
|
|
Package Style |
SMT
|
|
Package Width |
0.3 mm
|
|
Packing Method |
TR
|
|
Rated Power Dissipation (P) |
0.05 W
|
|
Resistance |
34000 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Series |
RMCS1/20(200PPM,1%)
|
|
Size Code |
0201
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
200 ppm/°C
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Tolerance |
1%
|
|
Working Voltage |
25 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare RMCS1/2034K01%R with alternatives