RMCS0201JT3K30
vs
AC0201JR-073K3L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
YAGEO CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.23 mm
0.23 mm
Package Length
0.6 mm
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
70 °C
70 °C
Resistance
3300 Ω
3300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0201
0201
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Factory Lead Time
28 Weeks
Samacsys Manufacturer
YAGEO
Reference Standard
AEC-Q200
Compare RMCS0201JT3K30 with alternatives
Compare AC0201JR-073K3L with alternatives