RMC44DRTI-S734
vs
350-10-164-00-206101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
PRECI-DIP SA
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
#4-40 UNC INSERT
Body Breadth
0.4 inch
0.1 inch
Body Depth
0.431 inch
0.242 inch
Body Length
5.275 inch
6.4 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
RND PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.556 mm
Plating Thickness
30u inch
9.8u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.2 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
88
64
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Preci-Dip
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e4
Compare RMC44DRTI-S734 with alternatives
Compare 350-10-164-00-206101 with alternatives