350-10-164-00-206101 vs 353-10-164-00-001101 feature comparison

350-10-164-00-206101 PRECI-DIP SSA

Buy Now Datasheet

353-10-164-00-001101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Preci-Dip
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.242 inch 0.193 inch
Body Length 6.4 inch 6.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Durability 500 Cycles 100 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 10000000 Ω
Insulator Color BLACK BLACK
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 9.8u inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 64 64
Base Number Matches 1 1
Contact Resistance 10 mΩ
PCB Contact Pattern RECTANGULAR
Terminal Length 0.51 inch

Compare 350-10-164-00-206101 with alternatives

Compare 353-10-164-00-001101 with alternatives