RMC32JPTP vs WCR-WCR1206LF-R000-J-P-LT feature comparison

RMC32JPTP Kamaya Inc

Buy Now Datasheet

WCR-WCR1206LF-R000-J-P-LT TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD TT ELECTRONICS PLC
Package Description SMT, 1206 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer Kamaya
Additional Feature RATED CURRENT: 2A RATED CURRENT: 2A
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance
Resistor Type JUMPER JUMPER
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
JESD-609 Code e3
Rated Power Dissipation (P) 0.25 W
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RMC32JPTP with alternatives

Compare WCR-WCR1206LF-R000-J-P-LT with alternatives