RMC32JPTP
vs
CRG1206-T-000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
VENKEL LTD
Package Description
SMT, 1206
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Kamaya
Venkel
Additional Feature
RATED CURRENT: 2A
RATED CURRENT : 2A
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.1 mm
3.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 7 INCH
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
Resistor Type
JUMPER
JUMPER
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
JESD-609 Code
e3
Rated Power Dissipation (P)
0.25 W
Terminal Finish
MATTE TIN OVER NICKEL
Compare RMC32JPTP with alternatives
Compare CRG1206-T-000T with alternatives