RMC06036M25% vs 0603WGJ0625CC feature comparison

RMC06036M25% TY-OHM Electronic Works Co Ltd

Buy Now Datasheet

0603WGJ0625CC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TY-OHM ELECTRONIC WORKS CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.0625 W
Resistance 6200000 Ω 6200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMC 0603(1/16W,GJ TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 2 2

Compare RMC06036M25% with alternatives

Compare 0603WGJ0625CC with alternatives