0603WGJ0625CC vs CR-03JPD feature comparison

0603WGJ0625CC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CR-03JPD

Part not found

Search for CR-03JPD
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 6200000 Ω
Resistor Type FIXED RESISTOR
Series 0603(1/16W,GJ TOL)
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 50 V
Base Number Matches 1

Compare 0603WGJ0625CC with alternatives