RMC-289093FB vs CLF1218909K1%100PPM/KNB8 feature comparison

RMC-289093FB Cinetech Industrial Co Ltd

Buy Now Datasheet

CLF1218909K1%100PPM/KNB8 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD MICROTECH GMBH ELECTRONIC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Manufacturer Series RMC-28(FTOL)
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.625 mm
Package Length 3.1 mm 3.15 mm
Package Style SMT SMT
Package Width 4.6 mm 4.65 mm
Packing Method Bulk Blister Pack
Rated Power Dissipation (P) 1 W 1 W
Resistance 909000 Ω 909000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMC CLF
Size Code 1218 1218
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare RMC-289093FB with alternatives

Compare CLF1218909K1%100PPM/KNB8 with alternatives