CLF1218909K1%100PPM/KNB8 vs WHPC1218-909KFT4 feature comparison

CLF1218909K1%100PPM/KNB8 Microtech GmbH Electronic

Buy Now Datasheet

WHPC1218-909KFT4 TT Electronics Welwyn Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC WELWYN COMPONENTS LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.55 mm
Package Length 3.15 mm 4.6 mm
Package Style SMT SMT
Package Width 4.65 mm 3.1 mm
Packing Method Blister Pack TR, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 909000 Ω 909000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF
Size Code 1218 1218
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 1218
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CLF1218909K1%100PPM/KNB8 with alternatives

Compare WHPC1218-909KFT4 with alternatives