RMC-285901FK vs RMC-285901FB feature comparison

RMC-285901FK Cinetech Industrial Co Ltd

Buy Now Datasheet

RMC-285901FB Cinetech Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD CINETECH IND CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Manufacturer Series RMC-28(FTOL) RMC-28(FTOL)
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 4.6 mm 4.6 mm
Packing Method Tape, Embossed/Plastic Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 5900 Ω 5900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMC RMC
Size Code 1218 1218
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RMC-285901FK with alternatives

Compare RMC-285901FB with alternatives