RMC-285901FB vs 9C12181W5901FKPF5 feature comparison

RMC-285901FB Cinetech Industrial Co Ltd

Buy Now Datasheet

9C12181W5901FKPF5 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CINETECH IND CO LTD YAGEO CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Manufacturer Series RMC-28(FTOL)
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 4.6 mm 4.6 mm
Packing Method Bulk TR, Embossed, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Resistance 5900 Ω 5900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMC
Size Code 1218 1218
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare RMC-285901FB with alternatives

Compare 9C12181W5901FKPF5 with alternatives