RMC-24431JB
vs
RC12K431JB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CINETECH IND CO LTD
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
RECTANGULAR PACKAGE
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.35 mm
6.4 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
1 W
1 W
Resistance
430 Ω
430 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RMC
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RMC-24431JB with alternatives
Compare RC12K431JB with alternatives