Part Details for RMC-24431JB by Cinetech Industrial Co Ltd
Overview of RMC-24431JB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-24431JB
RMC-24431JB CAD Models
RMC-24431JB Part Data Attributes
|
RMC-24431JB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-24431JB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC-24431JB
This table gives cross-reference parts and alternative options found for RMC-24431JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-24431JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K431JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC-24431JB vs RC12K431JB |
RC12K431JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC-24431JB vs RC12K431JBG |
RCM6432J431CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMC-24431JB vs RCM6432J431CS |
CR2512-1W-431JPT | Fixed Resistor, 1W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | VENKEL LTD | RMC-24431JB vs CR2512-1W-431JPT |
RC12K431JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC-24431JB vs RC12K431JTL |
RC12K431JBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC-24431JB vs RC12K431JBL |
232276260431 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-24431JB vs 232276260431 |
AC2512JK-07430RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMC-24431JB vs AC2512JK-07430RL |
CTTKFR2512JTE4300 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RMC-24431JB vs CTTKFR2512JTE4300 |
RC12K431JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC-24431JB vs RC12K431JT |