RMC-241213FR vs CR251213F0 feature comparison

RMC-241213FR Cinetech Industrial Co Ltd

Buy Now Datasheet

CR251213F0 Strong Capacitor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD STRONG CAPACITOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.35 mm 6.4 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 121000 Ω 121000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMC-24 ( F TOL ) CR2512F
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RMC-241213FR with alternatives

Compare CR251213F0 with alternatives