CR251213F0 vs RHC12K1213FB feature comparison

CR251213F0 Strong Capacitor Co Ltd

Buy Now Datasheet

RHC12K1213FB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer STRONG CAPACITOR CO LTD FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code unknown unknown
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.4 mm 6.4 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Rated Power Dissipation (P) 1 W 1 W
Resistance 121000 Ω 121000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CR2512F
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Packing Method BULK
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CR251213F0 with alternatives

Compare RHC12K1213FB with alternatives