RMC-065901FB
vs
0603SAF5901C1E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CINETECH IND CO LTD
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2011/65/EU)
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
5900 Ω
5900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RMC
0603(1/10WS,F TOL)
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Candidate List Date
2022-06-10
Compare RMC-065901FB with alternatives
Compare 0603SAF5901C1E with alternatives