0603SAF5901C1E vs RK73H1JRTTPD5901F feature comparison

0603SAF5901C1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73H1JRTTPD5901F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 5900 Ω 5900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/10WS,F TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Rohs Code Yes
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Packing Method TR, 10 Inch
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 0603SAF5901C1E with alternatives

Compare RK73H1JRTTPD5901F with alternatives