RM732024 vs RM703024 feature comparison

RM732024 TE Connectivity

Buy Now Datasheet

RM703024 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature WITH TEST BUTTON
Body Breadth 35.5 mm 35.5 mm
Body Height 56.2 mm 58.5 mm
Body Length or Diameter 38.5 mm 38.5 mm
Coil Current(DC)-Max 0.071 A 0.071 A
Coil Operate Voltage(DC) 18 V 18 V
Coil Power 1700 mW 1700 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 345 Ω 345 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil Voltage-Nom 24 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 6000VA@440VAC 6000VA@440VAC
Contact (AC) Max Rating R Load 16A@440VAC 16A@440VAC
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A 16 A
Contact Voltage(AC)-Max 440 V 440 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Cadmium Oxide Silver Cadmium Oxide
Input Switching Control Type Random Random
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 11 11
Operate Time 18 ms 18 ms
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -45 °C -45 °C
Packing Method BULK BULK
Physical Dimension 38.5mm x 35.5mm x 56.2mm 38.5mm x 35.5mm x 58.5mm
Reference Standard UL; VDE UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 3 FORM C 3 FORM C
Relay Function 3PDT 3PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 13 ms 13 ms
Sealing RT1 RT1
Surface Mount NO NO
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare RM732024 with alternatives

Compare RM703024 with alternatives