Part Details for RM732024 by TE Connectivity
Overview of RM732024 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM732024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7711
|
Newark | Relay, 3Pdt, 400Vac, 16A, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:16A, Product Range:Rm7 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:400Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity RM732024 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002452924
|
Sager | General Purpose Relays 3PDT 16A 24VDC POWER RELAY | 0 |
|
Buy Now |
Part Details for RM732024
RM732024 CAD Models
RM732024 Part Data Attributes
|
RM732024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM732024
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.071A (COIL), 24VDC (COIL), 1700mW (COIL), 16A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH TEST BUTTON | |
Body Breadth | 35.5 mm | |
Body Height | 56.2 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.071 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1700 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 345 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 6000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 18 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | BULK | |
Physical Dimension | 38.5mm x 35.5mm x 56.2mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 13 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for RM732024
This table gives cross-reference parts and alternative options found for RM732024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM732024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM738024 | TE Connectivity | Check for Price | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount | RM732024 vs RM738024 |
RM735024 | TE Connectivity | Check for Price | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, Panel Mount | RM732024 vs RM735024 |