RM352-059-321-2900BN
vs
EGA18DCMS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIRBORN INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
AirBorn
Body Breadth
0.275 inch
0.37 inch
Body Depth
0.3 inch
0.61 inch
Body Length
2.205 inch
3.055 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU
NOT SPECIFIED
Contact Finish Termination
GOLD
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
STAGGERED
RECTANGULAR
Contact Resistance
15 mΩ
30 mΩ
Contact Style
RND PIN-SKT
BELLOWED TYPE
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
POLYETHYLENE
Mating Contact Pitch
0.075 inch
0.125 inch
Mating Contact Row Spacing
0.1 inch
0.25 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
HOLE .125-.137
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
2
Number of Rows Loaded
3
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
6.35 mm
Rated Current (Signal)
3 A
3 A
Terminal Length
0.14 inch
0.56 inch
Terminal Pitch
1.905 mm
3.175 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
59
18
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Board Mounting Option
HOLE .125-.137
Contact Material
PHOSPHOR BRONZE
Dielectric Withstanding Voltage
800VDC V
Insertion Force-Max
2.224 N
Insulator Color
BLUE-GREEN
JESD-609 Code
e4
Plating Thickness
10u inch
Reference Standard
UL, CSA
Withdrawl Force-Min
.139 N
Compare RM352-059-321-2900BN with alternatives
Compare EGA18DCMS with alternatives