EGA18DCMS
vs
RM352-059-321-5500BN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
AIRBORN INC
Reach Compliance Code
compliant
compliant
Board Mounting Option
HOLE .125-.137
Body Breadth
0.37 inch
0.275 inch
Body Depth
0.61 inch
0.3 inch
Body Length
3.055 inch
2.205 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
STAGGERED
Contact Resistance
30 mΩ
15 mΩ
Contact Style
BELLOWED TYPE
RND PIN-SKT
Dielectric Withstanding Voltage
800VDC V
Filter Feature
NO
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE-GREEN
Insulator Material
POLYETHYLENE
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
Mating Contact Pitch
0.125 inch
0.075 inch
Mating Contact Row Spacing
0.25 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .125-.137
GUIDE SLOT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
3
Number of Rows Loaded
2
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
6.35 mm
2.54 mm
Plating Thickness
10u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
Terminal Length
0.56 inch
0.14 inch
Terminal Pitch
3.175 mm
1.905 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
18
59
Withdrawl Force-Min
.139 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
AirBorn
Contact Gender
MALE
Durability
500 Cycles
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Compare EGA18DCMS with alternatives
Compare RM352-059-321-5500BN with alternatives