RM3182S/883B
vs
HS1-3182-8
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RAYTHEON SEMICONDUCTOR
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
CERAMIC, DIP-16
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Differential Output |
YES
|
|
Driver Number of Bits |
2
|
|
High Level Input Current-Max |
0.00001 A
|
|
Input Characteristics |
DIFFERENTIAL
|
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
ARINC 429
|
|
JESD-30 Code |
R-CDIP-T16
|
|
JESD-609 Code |
e0
|
|
Number of Functions |
2
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Out Swing-Min |
9.5 V
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Supply Voltage-Nom |
5 V
|
|
Supply Voltage1-Nom |
15 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Transmit Delay-Max |
10000 ns
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare RM3182S/883B with alternatives
Compare HS1-3182-8 with alternatives