RM3182S/883B
vs
DD-03282DC-220
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RAYTHEON SEMICONDUCTOR
|
DATA DEVICE CORP
|
Package Description |
CERAMIC, DIP-16
|
DIP,
|
Reach Compliance Code |
unknown
|
compliant
|
Differential Output |
YES
|
NO
|
Driver Number of Bits |
2
|
1
|
High Level Input Current-Max |
0.00001 A
|
|
Input Characteristics |
DIFFERENTIAL
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE TRANSCEIVER
|
Interface Standard |
ARINC 429
|
ARINC 429
|
JESD-30 Code |
R-CDIP-T16
|
R-CDIP-T40
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
2
|
1
|
Number of Terminals |
16
|
40
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Out Swing-Min |
9.5 V
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP40,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Nom |
15 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
10000 ns
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
40
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Length |
|
52.07 mm
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
|
2
|
Seated Height-Max |
|
5.715 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Width |
|
15.24 mm
|
|
|
|
Compare RM3182S/883B with alternatives
Compare DD-03282DC-220 with alternatives