RM3182AS vs HI-8382CM-01 feature comparison

RM3182AS Raytheon Semiconductor

Buy Now Datasheet

HI-8382CM-01 Holt Integrated Circuits Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RAYTHEON SEMICONDUCTOR HOLT INTEGRATED CIRCUITS INC
Package Description CERAMIC, DIP-16 SIDE BRAZED, CERAMIC, DIP-16
Reach Compliance Code unknown compliant
Differential Output YES YES
Driver Number of Bits 2 1
High Level Input Current-Max 0.000001 A 0.000001 A
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard ARINC 429 ARINC 429
JESD-30 Code R-CDIP-T16 R-CDIP-T16
JESD-609 Code e0 e0
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Out Swing-Min 9.5 V 9.5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Nom 15 V
Surface Mount NO NO
Technology BIPOLAR CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns 3000 ns
Base Number Matches 2 1
Pbfree Code No
Part Package Code DIP
Pin Count 16
Additional Feature ALSO REQUIRES -15V SUPPLY
Drive Type DIFFERENTIAL
Length 20.57 mm
Output Characteristics TOTEM-POLE
Output Polarity COMPLEMENTARY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5,+-12/+-15 V
Receive Delay-Max
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage1-Max 15 V
Supply Voltage1-Min 12 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare RM3182AS with alternatives

Compare HI-8382CM-01 with alternatives