RM312-122-111-0256 vs 0151S-18-B1-S1-10-A feature comparison

RM312-122-111-0256 AirBorn Inc

Buy Now Datasheet

0151S-18-B1-S1-10-A Singatron Enterprises Co

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AIRBORN INC SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
Body Breadth 0.275 inch 0.098 inch
Body Depth 0.3 inch 0.1 inch
Body Length 3.78 inch 0.9 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern STAGGERED RECTANGULAR
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max .695 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYESTER
Mating Contact Pitch 0.075 inch 0.05 inch
Mating Contact Row Spacing 0.075 inch
Mixed Contacts NO NO
Mounting Type PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 3 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Rated Current (Signal) 3 A 1 A
Termination Type SOLDER LUG
Total Number of Contacts 122 18
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature BREAKABLE
Dielectric Withstanding Voltage 500VAC V
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 5.588 mm
Plating Thickness 10u inch
Reference Standard UL
Terminal Pitch 2.54 mm

Compare RM312-122-111-0256 with alternatives

Compare 0151S-18-B1-S1-10-A with alternatives