Part Details for RM312-122-111-0256 by AirBorn Inc
Overview of RM312-122-111-0256 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-402-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 56 Positions | |
10025613-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header. |
Price & Stock for RM312-122-111-0256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-3121221110250
|
Mouser Electronics | Rectangular MIL Spec Connectors 3 Row Solder Cup Cable Connector with Mounting Ears (PLUG) | 0 |
|
$214.8500 / $240.5000 | Order Now |
DISTI #
ABNRM312-122-111-0256
|
Interstate Connecting Components | 3 ROW SZ 122 STRAIGHT PLUG | 0 |
|
Buy Now |
Part Details for RM312-122-111-0256
RM312-122-111-0256 CAD Models
RM312-122-111-0256 Part Data Attributes
|
RM312-122-111-0256
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM312-122-111-0256
AirBorn Inc
Board Connector, 122 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.275 inch | |
Body Depth | 0.3 inch | |
Body Length | 3.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 122 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for RM312-122-111-0256
This table gives cross-reference parts and alternative options found for RM312-122-111-0256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM312-122-111-0256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151S-18-B2-S6-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | RM312-122-111-0256 vs 0151S-18-B2-S6-10-A |
0151S-18-B1-S6-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | RM312-122-111-0256 vs 0151S-18-B1-S6-10-A |
0151S-18-B2-S3-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | RM312-122-111-0256 vs 0151S-18-B2-S3-10-A |
0151S-18-B1-S3-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | RM312-122-111-0256 vs 0151S-18-B1-S3-10-A |
0151S-18-B2-S4-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | RM312-122-111-0256 vs 0151S-18-B2-S4-10-A |
0151S-18-B1-S1-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | RM312-122-111-0256 vs 0151S-18-B1-S1-10-A |
RM332-122-111-8800 | Board Connector, 122 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Plug | AirBorn Inc | RM312-122-111-0256 vs RM332-122-111-8800 |
0151S-18-B1-S4-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | RM312-122-111-0256 vs 0151S-18-B1-S4-10-A |
0151S-18-B2-S2-10-A | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Singatron Enterprises Co | RM312-122-111-0256 vs 0151S-18-B2-S2-10-A |
RM332-122-111-0256 | Board Connector, 122 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Plug | AirBorn Inc | RM312-122-111-0256 vs RM332-122-111-0256 |