RM20JLN1R8
vs
WCR2010LF-1R8-J-E-LT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.609 mm
Package Length
5 mm
5.003 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.489 mm
Packing Method
Tape, Paper
TR, PLASTIC
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
1.8 Ω
1.8 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
400 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP, LEAD FREE
HTS Code
8533.21.00.30
Total Weight
24
Category CO2 Kg
4.54
CO2
108.96000000000001
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2015-12-17
CAS Accounted for Wt
93
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1317-36-8, 1333-86-4, 13463-67-7, 10101-97-0, 1314-62-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01a
Manufacturer Series
WCR
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Series
WCR2010(J)
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RM20JLN1R8 with alternatives
Compare WCR2010LF-1R8-J-E-LT with alternatives