RM062PJ273AS vs EXB14V273JX feature comparison

RM062PJ273AS Samsung Electro-Mechanics

Buy Now Datasheet

EXB14V273JX Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Network Type ISOLATED ISOLATED
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.35 mm
Package Length 0.8 mm 0.8 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR, Paper, 13 Inch TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.0313 W
Resistance 27000 Ω 27000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0302 0203
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Package Description CHIP
Factory Lead Time 18 Weeks
Samacsys Manufacturer Panasonic
Element Power Dissipation 0.031 W
First Element Resistance 27000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 2
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard IEC60115-9
Second/Last Element Resistance 27000 Ω
Surface Mount YES
Terminal Finish TIN
Terminal Shape WRAPAROUND

Compare RM062PJ273AS with alternatives

Compare EXB14V273JX with alternatives