EXB14V273JX vs CN1H2NLBK273J feature comparison

EXB14V273JX Panasonic Electronic Components

Buy Now Datasheet

CN1H2NLBK273J KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP KOA CORP
Package Description CHIP SMT, 0302
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Samacsys Manufacturer Panasonic
Construction Rectangular Chip
Element Power Dissipation 0.031 W
First Element Resistance 27000 Ω
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.8 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR, PUNCHED, 7 INCH Bulk
Rated Temperature 70 °C
Reference Standard IEC60115-9
Resistance 27000 Ω 27000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 27000 Ω
Size Code 0203 0302
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Rated Power Dissipation (P) 0.031 W

Compare EXB14V273JX with alternatives

Compare CN1H2NLBK273J with alternatives