RM01FTN57R6 vs ERJXGNF57R6U feature comparison

RM01FTN57R6 TA-I Technology Co Ltd

Buy Now Datasheet

ERJXGNF57R6U Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD PANASONIC CORP
Package Description CHIP, LEAD FREE SMT, 01005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method TR, Paper, 7 Inch TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.0312 W 0.031 W
Rated Temperature 70 °C 70 °C
Resistance 57.6 Ω 57.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 01005 01005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 15 V 15 V
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Panasonic
Additional Feature PRECISION
Reference Standard IEC60115-8

Compare RM01FTN57R6 with alternatives

Compare ERJXGNF57R6U with alternatives