Part Details for RM01FTN57R6 by TA-I Technology Co Ltd
Overview of RM01FTN57R6 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM01FTN57R6
RM01FTN57R6 CAD Models
RM01FTN57R6 Part Data Attributes
|
RM01FTN57R6
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM01FTN57R6
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 57.6ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0312 W | |
Rated Temperature | 70 °C | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RM01FTN57R6
This table gives cross-reference parts and alternative options found for RM01FTN57R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM01FTN57R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC005B57R6FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 57.6ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RM01FTN57R6 vs RC005B57R6FCL |
RM01F57R6CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 57.6ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | RM01FTN57R6 vs RM01F57R6CTD |
RM01F57R6CT | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 57.6ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | RM01FTN57R6 vs RM01F57R6CT |
CR-E5FL5--57R6 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 57.6ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RM01FTN57R6 vs CR-E5FL5--57R6 |
RMC1/32-57R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 57.6ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RM01FTN57R6 vs RMC1/32-57R6FB |
CR01005-32W-57R6FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 57.6ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RM01FTN57R6 vs CR01005-32W-57R6FT-13 |
CR01005-32W-57R6FT | Fixed Resistor, 0.03W, 57.6ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RM01FTN57R6 vs CR01005-32W-57R6FT |
NRC01F57R6TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 57.6ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | RM01FTN57R6 vs NRC01F57R6TRF |
RC005B57R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 57.6ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RM01FTN57R6 vs RC005B57R6FTL |
CR01005-32W-57R6FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 57.6ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RM01FTN57R6 vs CR01005-32W-57R6FPT-13 |