RLZTE-1118C vs RLZTE-119.1C feature comparison

RLZTE-1118C ROHM Semiconductor

Buy Now Datasheet

RLZTE-119.1C ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Knee Impedance-Max 150 Ω 120 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 18 V 9.1 V
Reverse Current-Max 0.2 µA 0.5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Working Test Current 10 mA 20 mA
Base Number Matches 1 1

Compare RLZTE-1118C with alternatives

Compare RLZTE-119.1C with alternatives