Part Details for RLZTE-1118C by ROHM Semiconductor
Overview of RLZTE-1118C by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4S270EC-1118CDI | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator | |
8N4S270EC-1118CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator | |
8N4S271LC-1118CDI | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Price & Stock for RLZTE-1118C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 18 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1403 |
|
$0.0750 / $0.2500 | Buy Now |
Part Details for RLZTE-1118C
RLZTE-1118C CAD Models
RLZTE-1118C Part Data Attributes
|
RLZTE-1118C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLZTE-1118C
ROHM Semiconductor
Zener Diode, 18V V(Z), 0.4W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Working Test Current | 10 mA |
Alternate Parts for RLZTE-1118C
This table gives cross-reference parts and alternative options found for RLZTE-1118C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZTE-1118C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLZTE-1124C | ROHM Semiconductor | Check for Price | Zener Diode, 24V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-1118C vs RLZTE-1124C |
RLZTE-1210C | ROHM Semiconductor | Check for Price | Zener Diode, 10V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-1118C vs RLZTE-1210C |
RLZTE-116.2C | ROHM Semiconductor | Check for Price | Zener Diode, 6.2V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-1118C vs RLZTE-116.2C |
RLZTE-115.1C | ROHM Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-1118C vs RLZTE-115.1C |
RLZTE-1236C | ROHM Semiconductor | Check for Price | Zener Diode, 36V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-1118C vs RLZTE-1236C |
RLZTE-119.1C | ROHM Semiconductor | Check for Price | Zener Diode, 9.1V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-1118C vs RLZTE-119.1C |
RLZTE-125.6C | ROHM Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-1118C vs RLZTE-125.6C |
RLZTE-1227C | ROHM Semiconductor | Check for Price | Zener Diode, 27V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-1118C vs RLZTE-1227C |
RLZTE-1230C | ROHM Semiconductor | Check for Price | Zener Diode, 30V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-1118C vs RLZTE-1230C |
RLZTE-1112C | ROHM Semiconductor | Check for Price | Zener Diode, 12V V(Z), 0.4W, Silicon, Unidirectional | RLZTE-1118C vs RLZTE-1112C |