RLZTE-1116B vs RLZTE-127.5B feature comparison

RLZTE-1116B ROHM Semiconductor

Buy Now Datasheet

RLZTE-127.5B ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 18 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
Knee Impedance-Max 150 Ω 120 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 7.5 V
Reverse Current-Max 0.2 µA 0.5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tol-Max 2.5%
Working Test Current 10 mA 20 mA
Base Number Matches 1 1
Package Description O-LELF-R2
JESD-609 Code e3/e2
Terminal Finish TIN/TIN COPPER

Compare RLZTE-1116B with alternatives

Compare RLZTE-127.5B with alternatives