RLZ5262B vs RD8.2JB feature comparison

RLZ5262B ROHM Semiconductor

Buy Now Datasheet

RD8.2JB NEC Electronics America Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD NEC ELECTRONICS AMERICA INC
Package Description O-XELF-R2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 125 Ω
JESD-30 Code O-XELF-R2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 1100 Ω 60 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V
Reverse Current-Max 0.1 µA 0.5 µA
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5%
Working Test Current 2.5 mA 5 mA
Base Number Matches 1 1
Additional Feature LOW NOISE
JEDEC-95 Code DO-35
Operating Temperature-Max 175 °C

Compare RLZ5262B with alternatives

Compare RD8.2JB with alternatives