RLZ5262B
vs
MAZ4100(N)-H
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
PANASONIC CORP
Package Description
O-XELF-R2
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
125 Ω
30 Ω
JESD-30 Code
O-XELF-R2
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
1100 Ω
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
51 V
10.33 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Tol-Max
5%
2.03%
Working Test Current
2.5 mA
5 mA
Base Number Matches
1
1
Part Package Code
DO-34
Pin Count
2
Additional Feature
LOW NOISE
JEDEC-95 Code
DO-34
Operating Temperature-Max
200 °C
Compare RLZ5262B with alternatives
Compare MAZ4100(N)-H with alternatives