RLS4148TE-11 vs LL4148-M-18 feature comparison

RLS4148TE-11 ROHM Semiconductor

Buy Now Datasheet

LL4148-M-18 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD VISHAY SEMICONDUCTORS
Package Description LL-34, 2 PIN O-LELF-R2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer ROHM Semiconductor
Application GENERAL PURPOSE FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-MELF-R2 O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A 0.3 A
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA 0.025 µA
Reverse Recovery Time-Max 0.004 µs 0.008 µs
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 2
Part Package Code MELF
Breakdown Voltage-Min 100 V
Reverse Test Voltage 20 V

Compare RLS4148TE-11 with alternatives

Compare LL4148-M-18 with alternatives