RLS4148TE-11 vs PMLL4148L,115 feature comparison

RLS4148TE-11 ROHM Semiconductor

Buy Now Datasheet

PMLL4148L,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD NXP SEMICONDUCTORS
Package Description LL-34, 2 PIN HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer ROHM Semiconductor
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-MELF-R2 O-LELF-R2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 2 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A 0.2 A
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 2
Part Package Code MELF
Manufacturer Package Code SOD80C
Factory Lead Time 4 Weeks
Additional Feature HIGH SPEED SWITCH

Compare RLS4148TE-11 with alternatives

Compare PMLL4148L,115 with alternatives