RLR20C7502GPB14 vs RLR20C7502GSRE6 feature comparison

RLR20C7502GPB14 Vishay Dale

Buy Now Datasheet

RLR20C7502GSRE6 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Construction Tubular Tubular
JESD-609 Code e0
Lead Diameter 0.81 mm 0.81 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 3.51 mm 3.51 mm
Package Length 9.53 mm 9.53 mm
Package Style Axial Axial
Packing Method BULK TR, 7.5 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-39017 MIL-PRF-39017
Resistance 75000 Ω 75000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Factory Lead Time 40 Weeks

Compare RLR20C7502GPB14 with alternatives

Compare RLR20C7502GSRE6 with alternatives