RLR20C7502GSRE6 vs RLR20C7502GSBSL feature comparison

RLR20C7502GSRE6 Vishay Intertechnologies

Buy Now Datasheet

RLR20C7502GSBSL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Factory Lead Time 40 Weeks 40 Weeks
Construction Tubular Tubular
Lead Diameter 0.81 mm 0.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 3.51 mm 3.51 mm
Package Length 9.53 mm 9.53 mm
Package Style Axial Axial
Packing Method TR, 7.5 INCH BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-39017 MIL-PRF-39017
Resistance 75000 Ω 75000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Lead Length 38.1 mm

Compare RLR20C7502GSRE6 with alternatives

Compare RLR20C7502GSBSL with alternatives