RLR20C2000GSB14 vs ERL20200R00GKEK500 feature comparison

RLR20C2000GSB14 Vishay Intertechnologies

Buy Now Datasheet

ERL20200R00GKEK500 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 40 Weeks 40 Weeks
Construction Tubular Tubular
Lead Diameter 0.81 mm 0.81 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 3.51 mm 3.51 mm
Package Length 9.53 mm 9.53 mm
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-39017
Resistance 200 Ω 200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare RLR20C2000GSB14 with alternatives

Compare ERL20200R00GKEK500 with alternatives