RLR20C2000GSB14
vs
RLR20C2000GSRSL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Factory Lead Time
40 Weeks
40 Weeks
Construction
Tubular
Tubular
Lead Diameter
0.81 mm
0.81 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
3.51 mm
3.51 mm
Package Length
9.53 mm
9.53 mm
Package Style
Axial
Axial
Packing Method
BULK
TR, 7.5 INCH
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-39017
MIL-PRF-39017
Resistance
200 Ω
200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Shape
WIRE
WIRE
Tolerance
2%
2%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Compare RLR20C2000GSB14 with alternatives
Compare RLR20C2000GSRSL with alternatives