RLR05C1133FMRE619 vs RLR05C1133FSRE7 feature comparison

RLR05C1133FMRE619 Vishay Intertechnologies

Buy Now Datasheet

RLR05C1133FSRE7 Vishay Dale

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC
AXIAL LEADED
not_compliant unknown
EAR99
8533.21.00.90
Tubular
e0
0.41 mm
THROUGH HOLE MOUNT
2
150 °C
-65 °C
1.68 mm
3.81 mm
Axial
TR, 7.5 INCH
0.125 W
70 °C
MIL-PRF-39017
113000 Ω
FIXED RESISTOR
NO
METAL FILM
100 ppm/°C
Tin/Lead (Sn63Pb37)
WIRE
1%
200 V
1 2

Compare RLR05C1133FMRE619 with alternatives